SI4480DY vs SI4480DYD84Z feature comparison

SI4480DY Temic Semiconductors

Buy Now Datasheet

SI4480DYD84Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Drain-source On Resistance-Max 0.035 Ω 0.029 Ω
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Elements 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 4 1
Part Package Code SOT
Package Description SMALL OUTLINE, R-PDSO-G8
Pin Count 8
DS Breakdown Voltage-Min 80 V
Drain Current-Max (ID) 7.6 A
FET Technology METAL-OXIDE SEMICONDUCTOR
Operating Mode ENHANCEMENT MODE
Polarity/Channel Type N-CHANNEL
Transistor Application SWITCHING

Compare SI4480DYD84Z with alternatives