SI4463-C2A-GMR vs 3D3523-1 feature comparison

SI4463-C2A-GMR Silicon Laboratories Inc

Buy Now Datasheet

3D3523-1 Data Delay Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SILICON LABORATORIES INC DATA DELAY DEVICES INC
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Telecom IC Type TELECOM CIRCUIT MANCHESTER ENCODER/DECODER
Temperature Grade INDUSTRIAL INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DIP
Package Description DIP,
Pin Count 14
JESD-30 Code R-PDIP-T14
Length 19.305 mm
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Nom 3.3 V
Surface Mount NO
Technology CMOS
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare SI4463-C2A-GMR with alternatives

Compare 3D3523-1 with alternatives