SI4435DYL99Z
vs
SI4435BDY-T1-E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
VISHAY INTERTECHNOLOGY INC
Part Package Code
SOT
Package Description
SMALL OUTLINE, R-PDSO-G8
MS-012, SOIC-8
Pin Count
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
30 V
Drain Current-Max (ID)
8.8 A
7 A
Drain-source On Resistance-Max
0.02 Ω
0.02 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Number of Elements
1
1
Number of Terminals
8
8
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Rohs Code
Yes
Samacsys Manufacturer
Vishay
JEDEC-95 Code
MS-012AA
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
2.5 W
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare SI4435DYL99Z with alternatives