SI4160DY-T1-GE3 vs TPC8026 feature comparison

SI4160DY-T1-GE3 Vishay Siliconix

Buy Now Datasheet

TPC8026 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VISHAY SILICONIX TOSHIBA CORP
Part Package Code SOT
Package Description HALOGEN FREE AND ROHS COMPLIANT, SOP-8 ROHS COMPLIANT, THIN, 2-6J1B, 8 PIN
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 16.8 A 13 A
Drain-source On Resistance-Max 0.0049 Ω 0.01 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1

Compare SI4160DY-T1-GE3 with alternatives

Compare TPC8026 with alternatives