SI3458DV-T1 vs 2N5545 feature comparison

SI3458DV-T1 Vishay Siliconix

Buy Now Datasheet

2N5545 Space Power Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SILICONIX SPACE POWER ELECTRONICS INC
Part Package Code TSOP TO-71
Package Description TSOP-6 TO-71, 8 PIN
Pin Count 6 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Vishay
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 3.2 A
Drain-source On Resistance-Max 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR JUNCTION
JESD-30 Code R-PDSO-G6 O-XBCY-W8
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 6 8
Operating Mode ENHANCEMENT MODE DEPLETION MODE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 2 14
JEDEC-95 Code TO-71
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.25 W

Compare SI3458DV-T1 with alternatives

Compare 2N5545 with alternatives