SI3458DV-T1
vs
2N5545
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY SILICONIX
CRIMSON SEMICONDUCTOR INC
Part Package Code
TSOP
Package Description
TSOP-6
TO-71, 8 PIN
Pin Count
6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
3.2 A
Drain-source On Resistance-Max
0.1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JUNCTION
JESD-30 Code
R-PDSO-G6
O-XBCY-W8
JESD-609 Code
e0
e0
Number of Elements
1
Number of Terminals
6
8
Operating Mode
ENHANCEMENT MODE
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
JEDEC-95 Code
TO-71
Operating Temperature-Max
200 °C
Power Dissipation-Max (Abs)
0.25 W
Compare SI3458DV-T1 with alternatives
Compare 2N5545 with alternatives