SI3455ADV-T1-E3
vs
2N3921
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
CENTRAL SEMICONDUCTOR CORP
Package Description
ROHS COMPLIANT, TSOP-6
TO-71, 8 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
kg CO2e/kg
8.8
Average Weight (mg)
11.9
CO2e (mg)
104.72
Samacsys Description
SI3455ADV-T1-E3, P-channel MOSFET Transistor 2.7 A 30 V, 6-Pin TSOP
Samacsys Manufacturer
Vishay
Samacsys Modified On
2023-03-07 16:10:32
Category CO2 Kg
8.8
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2015-06-15
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.01
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
2.7 A
Drain-source On Resistance-Max
0.1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JUNCTION
JESD-30 Code
R-PDSO-G6
O-XBCY-W8
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
6
8
Operating Mode
ENHANCEMENT MODE
DEPLETION MODE
Operating Temperature-Max
150 °C
200 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
2 W
0.3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
TO-71
Pin Count
8
JEDEC-95 Code
TO-71
Compare SI3455ADV-T1-E3 with alternatives
Compare 2N3921 with alternatives