SI3441DVD84Z vs FDC636P feature comparison

SI3441DVD84Z Fairchild Semiconductor Corporation

Buy Now Datasheet

FDC636P Fairchild Semiconductor Corporation

Buy Now Datasheet
Obsolete Obsolete
FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
SOT SOT
SMALL OUTLINE, R-PDSO-G6 SUPERSOT-6
6 6
unknown unknown
EAR99 EAR99
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
20 V 20 V
3.5 A 2.8 A
0.08 Ω 0.13 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
R-PDSO-G6 R-PDSO-G6
1 1
6 6
ENHANCEMENT MODE ENHANCEMENT MODE
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
P-CHANNEL P-CHANNEL
Not Qualified Not Qualified
YES YES
GULL WING GULL WING
DUAL DUAL
SWITCHING SWITCHING
SILICON SILICON
1 2
Yes
Yes
45 pF
e3
1
150 °C
260
1.6 W
MATTE TIN

Compare SI3441DVD84Z with alternatives

Compare FDC636P with alternatives