SI3441DV-T1
vs
SI3441DV
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY SILICONIX
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Vishay
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
6
|
6
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
6
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOT
|
Package Description |
|
SUPERSOT-6
|
Pin Count |
|
6
|
DS Breakdown Voltage-Min |
|
20 V
|
Drain Current-Max (ID) |
|
3.5 A
|
Drain-source On Resistance-Max |
|
0.08 Ω
|
FET Technology |
|
METAL-OXIDE SEMICONDUCTOR
|
Moisture Sensitivity Level |
|
1
|
Operating Mode |
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
|
150 °C
|
Polarity/Channel Type |
|
P-CHANNEL
|
Power Dissipation-Max (Abs) |
|
0.8 W
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare SI3441DV-T1 with alternatives
Compare SI3441DV with alternatives