SI2306BDS-T1-GE3 vs BST82 feature comparison

SI2306BDS-T1-GE3 Vishay Siliconix

Buy Now Datasheet

BST82 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer VISHAY SILICONIX DIODES INC
Part Package Code SOT-23 SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3 SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified Not Qualified
Terminal Finish MATTE TIN
Base Number Matches 2 7
Configuration SINGLE
DS Breakdown Voltage-Min 80 V
Drain Current-Max (ID) 0.175 A
Drain-source On Resistance-Max 10 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 6 pF
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON

Compare SI2306BDS-T1-GE3 with alternatives

Compare BST82 with alternatives