SI2305DS-T1-GE3 vs SI2305DS-T1-E3 feature comparison

SI2305DS-T1-GE3 Vishay Siliconix

Buy Now Datasheet

SI2305DS-T1-E3 Vishay Siliconix

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SILICONIX VISHAY SILICONIX
Part Package Code SOT-23 SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Vishay Vishay
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 8 V 8 V
Drain Current-Max (ID) 3.5 A 3.5 A
Drain-source On Resistance-Max 0.052 Ω 0.052 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type P-CHANNEL P-CHANNEL
Pulsed Drain Current-Max (IDM) 12 A 12 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare SI2305DS-T1-GE3 with alternatives

Compare SI2305DS-T1-E3 with alternatives