SI1012X-T1 vs SI1012X-T1-GE3 feature comparison

SI1012X-T1 Vishay Siliconix

Buy Now Datasheet

SI1012X-T1-GE3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SILICONIX VISHAY INTERTECHNOLOGY INC
Part Package Code SC-89
Package Description SC-89, 3 PIN HALOGEN FREE AND ROHS COMPLIANT, SC-89, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V 20 V
Drain Current-Max (ID) 0.5 A 0.5 A
Drain-source On Resistance-Max 0.7 Ω 0.7 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G3 R-PDSO-F3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Samacsys Manufacturer Vishay
Additional Feature LOW THRESHOLD
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.275 W
Time@Peak Reflow Temperature-Max (s) 30