SI10000M50 vs 50WA10000MFA feature comparison

SI10000M50 NTE Electronics Inc

Buy Now Datasheet

50WA10000MFA Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Consult Factory Enter Case Size As Part Of Part Number
Dielectric Material ALUMINUM (WET) ALUMINUM
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Terminal Pitch 10 mm
Base Number Matches 1 3
Manufacturer Series WA
Series WA

Compare SI10000M50 with alternatives

Compare 50WA10000MFA with alternatives