SI-3121N
vs
SI-3121N
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANKEN ELECTRIC CO LTD
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code |
SFM
|
SFM
|
Package Description |
,
|
, SIP5,.1,67TB
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
1 V
|
1 V
|
Input Voltage-Max |
30 V
|
30 V
|
Input Voltage-Min |
13 V
|
13 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
12.28 V
|
12.48 V
|
Output Voltage1-Min |
11.52 V
|
11.52 V
|
Output Voltage1-Nom |
12 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
4%
|
4%
|
Base Number Matches |
2
|
3
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
1 V
|
Input Voltage Absolute-Max |
|
35 V
|
Line Regulation-Max |
|
0.064%
|
Load Regulation-Max |
|
0.24%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SIP5,.1,67TB
|
Technology |
|
BIPOLAR
|
Terminal Pitch |
|
1.7 mm
|
|
|
|