SHT50VR33MD55
vs
AC1H334M04006VR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
SAMWHA CAPACITOR GROUP
Package Description
, 1717
, 1717
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.33 µF
0.33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.003 mA
0.003 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
3.2 mA
3.2 mA
Size Code
1717
1717
Surface Mount
YES
YES
Tan Delta
0.12
0.12
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
JESD-609 Code
e3
Packing Method
TR
Terminal Finish
TIN
Compare SHT50VR33MD55 with alternatives
Compare AC1H334M04006VR with alternatives