SHJC3316K vs TBJC336K016JGLB0H00 feature comparison

SHJC3316K Dubilier

Buy Now Datasheet

TBJC336K016JGLB0H00 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DUBILIER AVX CORP
Package Description , 2412 , 2412
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1500 mΩ 300 mΩ
Height 2.6 mm 2.6 mm
Length 6 mm 6 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Tape, Embossed/Plastic TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 2412 2412
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape J BEND

Compare SHJC3316K with alternatives

Compare TBJC336K016JGLB0H00 with alternatives