SHH-1T4532-121JB
vs
CZP2AFTTE150J
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SUMIDA CORP
|
KOA SPEER ELECTRONICS INC
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
EIA STD PACKAGE SIZE 0805, 2 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.03 Ω
|
0.025 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
1.3 mm
|
0.9 mm
|
Length |
4.5 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Impedance |
120 OHM Ω
|
15 OHM Ω
|
Packing Method |
BULK
|
TAPE AND REEL
|
Rated Current |
3 A
|
3 A
|
Width |
3.2 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Insulation Resistance-Min |
|
1000 MΩ
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare SHH-1T4532-121JB with alternatives
Compare CZP2AFTTE150J with alternatives