SHH-1T2012-600JL vs ABPY00100505600Y00 feature comparison

SHH-1T2012-600JL Sumida Corporation

Buy Now Datasheet

ABPY00100505600Y00 Pulse Maglayers

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.06 Ω 0.075 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.5 mm
Length 2 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 60 OHM Ω 60 OHM Ω
Packing Method TAPE AND REEL TR, PAPER, 7 INCH
Rated Current 1.5 A 1.5 A
Width 1.25 mm 0.5 mm
Base Number Matches 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Screening Level AEC-Q200

Compare SHH-1T2012-600JL with alternatives

Compare ABPY00100505600Y00 with alternatives