SHH-1T2012-600JB vs ACML-0805-26-T feature comparison

SHH-1T2012-600JB Sumida Corporation

Buy Now Datasheet

ACML-0805-26-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP ABRACON LLC
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.06 Ω 0.05 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.85 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 60 OHM Ω 26 OHM Ω
Packing Method BULK TAPE AND REEL
Rated Current 1.5 A 1.5 A
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Additional Feature TAPE AND REEL
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish MATTE TIN OVER NICKEL

Compare SHH-1T2012-600JB with alternatives

Compare ACML-0805-26-T with alternatives