SHH-1M3216-500JL vs SHH-1M4516-600JL feature comparison

SHH-1M3216-500JL Sumida Corporation

Buy Now Datasheet

SHH-1M4516-600JL Sumida Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP SUMIDA CORP
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.3 mm 1.3 mm
Length 3.2 mm 4.5 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 50 OHM Ω 60 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 4 A 4 A
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare SHH-1M3216-500JL with alternatives

Compare SHH-1M4516-600JL with alternatives