SHH-1M2012-800JT vs ABPY00100505600Y00 feature comparison

SHH-1M2012-800JT Sumida Corporation

Buy Now Datasheet

ABPY00100505600Y00 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SUMIDA CORP YAGEO CORP
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.08 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm
Length 2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Output Impedance 80 OHM Ω
Packing Method TAPE AND REEL
Rated Current 1.5 A
Width 1.25 mm
Base Number Matches 1 4

Compare SHH-1M2012-800JT with alternatives