SHH-1M2012-800JL vs LAMGL160808T151RD feature comparison

SHH-1M2012-800JL Sumida Corporation

Buy Now Datasheet

LAMGL160808T151RD TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP TAIYO YUDEN CO LTD
Package Description ROHS COMPLIANT PACKAGE-2 EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.08 Ω 0.05 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.8 mm 0.8 mm
Length 2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 80 OHM Ω 150 OHM Ω
Packing Method TAPE AND REEL TR, PAPER
Rated Current 1.5 A 1.5 A
Width 1.25 mm 0.8 mm
Base Number Matches 1 1
JESD-609 Code e3
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Screening Level AEC-Q200
Terminal Finish MATTE TIN OVER NICKEL

Compare SHH-1M2012-800JL with alternatives

Compare LAMGL160808T151RD with alternatives