SHF1100
vs
1N4002SGP0G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SOLID STATE DEVICES INC
TAIWAN SEMICONDUCTOR CO LTD
Package Description
HERMETIC SEALED PACKAGE-2
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
E-XALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ELLIPTICAL
ROUND
Package Style
LONG FORM
LONG FORM
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.009 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
Non-rep Pk Forward Current-Max
30 A
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Terminal Finish
PURE TIN
Compare SHF1100 with alternatives
Compare 1N4002SGP0G with alternatives