SHF-107-01-S-D-SM
vs
SHF-107-01-F-D-SM-LC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
SAMTEC
|
SAMTEC
|
Additional Feature |
SHROUDED
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (30)
|
NOT SPECIFIED
|
Contact Finish Termination |
TIN OVER NICKEL
|
|
Contact Gender |
MALE
|
|
Contact Material |
PHOSPHOR BRONZE
|
NOT SPECIFIED
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
2
|
|
Option |
GENERAL PURPOSE
|
|
Terminal Pitch |
1.27 mm
|
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
14
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SHF-107-01-S-D-SM with alternatives
Compare SHF-107-01-F-D-SM-LC with alternatives