SHD676052 vs SHD674052 feature comparison

SHD676052 Sensitron Semiconductors

Buy Now Datasheet

SHD674052 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR SENSITRON SEMICONDUCTOR
Package Description S-CXSO-N2 S-CXSO-N2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application POWER POWER
Configuration SINGLE SINGLE
Diode Element Material SILICON CARBIDE SILICON CARBIDE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code S-CXSO-N2 S-CXSO-N2
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 5 A 5 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 3 3
JESD-609 Code e0
Terminal Finish TIN LEAD