SHD239604 vs IXTQ60N20T feature comparison

SHD239604 Sensitron Semiconductors

Buy Now Datasheet

IXTQ60N20T IXYS Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR IXYS CORP
Package Description CHIP CARRIER, R-CBCC-N3 PLASTIC, TO-3P, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 50 A 60 A
Drain-source On Resistance-Max 0.045 Ω 0.04 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-CBCC-N3 R-PSFM-T3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 200 A 150 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Part Package Code TO-3P
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 700 mJ
Feedback Cap-Max (Crss) 72 pF
Operating Temperature-Min -55 °C
Power Dissipation-Max (Abs) 500 W
Transistor Application SWITCHING

Compare SHD239604 with alternatives

Compare IXTQ60N20T with alternatives