SHD124535D vs SDR60U120DNS feature comparison

SHD124535D Sensitron Semiconductors

Buy Now Datasheet

SDR60U120DNS Solid State Devices Inc (SSDI)

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR SOLID STATE DEVICES INC
Part Package Code TO-258AA TO-258AA
Package Description R-XSFM-P3 HERMETIC SEALED, TO-258, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application POWER ULTRA FAST RECOVERY
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-258AA TO-258AA
JESD-30 Code R-XSFM-P3 R-XSFM-P3
Non-rep Pk Forward Current-Max 200 A 400 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 45 A 60 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 150 V 1200 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Reverse Recovery Time-Max 0.055 µs

Compare SHD124535D with alternatives

Compare SDR60U120DNS with alternatives