SHD124524P
vs
SHD124511N
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
SENSITRON SEMICONDUCTOR
Part Package Code
TO-258AA
TO-258AA
Package Description
R-XSFM-P3
R-XSFM-P3
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
POWER
POWER
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-258AA
TO-258AA
JESD-30 Code
R-XSFM-P3
R-XSFM-P3
Non-rep Pk Forward Current-Max
200 A
200 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Output Current-Max
45 A
60 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Compare SHD124524P with alternatives
Compare SHD124511N with alternatives