SHD124446N vs SHD124535D feature comparison

SHD124446N Sensitron Semiconductors

Buy Now Datasheet

SHD124535D Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR SENSITRON SEMICONDUCTOR
Part Package Code TO-258AA TO-258AA
Package Description R-XSFM-P3 R-XSFM-P3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW POWER LOSS
Application EFFICIENCY POWER
Configuration COMMON ANODE, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-258AA TO-258AA
JESD-30 Code R-XSFM-P3 R-XSFM-P3
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 30 A 45 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 150 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare SHD124446N with alternatives

Compare SHD124535D with alternatives