SHD124246N
vs
SHD124446D
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
SENSITRON SEMICONDUCTOR
|
Part Package Code |
TO-258AA
|
TO-258AA
|
Package Description |
R-XSFM-P3
|
R-XSFM-P3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
FREE WHEELING DIODE, LOW POWER LOSS
|
FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW POWER LOSS
|
Application |
EFFICIENCY
|
EFFICIENCY
|
Configuration |
COMMON ANODE, 2 ELEMENTS
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.01 V
|
|
JEDEC-95 Code |
TO-258AA
|
TO-258AA
|
JESD-30 Code |
R-XSFM-P3
|
R-XSFM-P3
|
Non-rep Pk Forward Current-Max |
140 A
|
200 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
175 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
15 A
|
30 A
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Reverse Current-Max |
350 µA
|
|
Reverse Test Voltage |
200 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Reverse Recovery Time-Max |
|
0.05 µs
|
|
|
|
Compare SHD124246N with alternatives
Compare SHD124446D with alternatives