SHD115211 vs SHD115217 feature comparison

SHD115211 Sensitron Semiconductors

Buy Now Datasheet

SHD115217 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR SENSITRON SEMICONDUCTOR
Package Description S-XXSO-N2 S-XXSO-N2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code S-XXSO-N2 S-XXSO-N2
Non-rep Pk Forward Current-Max 280 A 280 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 15 A 15 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD NO LEAD
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 3 3

Compare SHD115211 with alternatives

Compare SHD115217 with alternatives