SHC298JU/2K5 vs TL1591DR feature comparison

SHC298JU/2K5 Texas Instruments

Buy Now Datasheet

TL1591DR Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP,
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Acquisition Time-Nom 5 µs 0.031 µs
Amplifier Type SAMPLE AND HOLD CIRCUIT SAMPLE AND HOLD CIRCUIT
Droop Rate-Max 30 V/s 100 V/s
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 8.65 mm 4.9 mm
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 80 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK SAMPLE
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 6.5 mA
Supply Voltage Limit-Max 18 V 7 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Technology BIFET

Compare SHC298JU/2K5 with alternatives

Compare TL1591DR with alternatives