SHB-1T3216-102JT vs BBSY00060303600Y00 feature comparison

SHB-1T3216-102JT Sumida Corporation

Buy Now Datasheet

BBSY00060303600Y00 Pulse Maglayers

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description ROHS COMPLIANT PACKAGE-2 EIA STD PACKAGE SIZE 0201, SMD, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature IMPEDANCE AT 60 MHZ
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.3 mm 0.3 mm
Length 3.2 mm 0.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 1000 OHM Ω 60 OHM Ω
Packing Method TAPE AND REEL TR, PAPER, 7 INCH
Rated Current 0.2 A 0.2 A
Width 1.6 mm 0.3 mm
Base Number Matches 1 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare SHB-1T3216-102JT with alternatives

Compare BBSY00060303600Y00 with alternatives