SHB-1T0603-121JT vs MMZ0603Y241CT feature comparison

SHB-1T0603-121JT Sumida Corporation

Buy Now Datasheet

MMZ0603Y241CT TDK Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP TDK CORP
Package Description ROHS COMPLIANT PACKAGE-2 0201
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.3 mm 0.3 mm
Length 0.6 mm 0.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 120 OHM Ω 240 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.2 A 0.2 A
Width 0.3 mm 0.3 mm
Base Number Matches 1 1
Case Code 0201
Construction Chip Bead
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare SHB-1T0603-121JT with alternatives

Compare MMZ0603Y241CT with alternatives