SHB-1S3216-601JT
vs
CZB2AGTTE751J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SUMIDA CORP
KOA SPEER ELECTRONICS INC
Package Description
ROHS COMPLIANT PACKAGE-2
EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.4 Ω
0.4 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
1.3 mm
0.9 mm
Length
3.2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Output Impedance
600 OHM Ω
750 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.2 A
0.2 A
Width
1.6 mm
1.25 mm
Base Number Matches
1
1
Insulation Resistance-Min
1000 MΩ
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare SHB-1S3216-601JT with alternatives
Compare CZB2AGTTE751J with alternatives