SHB-1S1005-121JT vs BBNQ00100505300Y00 feature comparison

SHB-1S1005-121JT Sumida Corporation

Buy Now Datasheet

BBNQ00100505300Y00 Chilisin Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP CHILISIN ELECTRONICS CORP
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 120 OHM Ω 30 OHM Ω
Packing Method TAPE AND REEL TR, PAPER, 7 INCH
Rated Current 0.3 A 0.4 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare SHB-1S1005-121JT with alternatives