SHB-1L1608-4R0JT
vs
FB03YTYN121
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SUMIDA CORP
|
STACKPOLE ELECTRONICS INC
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.25 Ω
|
0.25 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.8 mm
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Impedance |
4 OHM Ω
|
120 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.3 A
|
0.3 A
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
21 Weeks
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare SHB-1L1608-4R0JT with alternatives
Compare FB03YTYN121 with alternatives