SHB-1L1608-150JT vs GMLB-160808-1000Y-GK feature comparison

SHB-1L1608-150JT Sumida Corporation

Buy Now Datasheet

GMLB-160808-1000Y-GK Pulse Maglayers

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.5 Ω 0.45 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 15 OHM Ω 1000 OHM Ω
Packing Method TAPE AND REEL TR, PAPER, 7 INCH
Rated Current 0.3 A 0.3 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare SHB-1L1608-150JT with alternatives

Compare GMLB-160808-1000Y-GK with alternatives