SHB-1B2012-272JL vs MFBW1V3216-202-R feature comparison

SHB-1B2012-272JL Sumida Corporation

Buy Now Datasheet

MFBW1V3216-202-R Eaton Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP EATON CORP
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.7 Ω 0.7 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.9 mm
Length 2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 2700 OHM Ω 2000 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.3 A 0.3 A
Width 1.25 mm 1.6 mm
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare SHB-1B2012-272JL with alternatives

Compare MFBW1V3216-202-R with alternatives