SH470M160E1 vs SL160M0047D5S-1225 feature comparison

SH470M160E1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

SL160M0047D5S-1225 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
CORNELL DUBILIER ELECTRONICS INC YAGEO CORP
, ,
unknown compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
47 µF 47 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
13 mm 13 mm
ALUMINUM (WET) ALUMINUM (WET)
4230 mΩ 897 mΩ
25 mm 25 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-25 °C -25 °C
Radial Radial
POLARIZED POLARIZED
20% 20%
160 V 160 V
270 mA 526 mA
NO NO
5 mm 5 mm
WIRE WIRE
1 1
Tape

Compare SH470M160E1 with alternatives

Compare SL160M0047D5S-1225 with alternatives