SH470M063A4 vs RASL47M63TB28X11.5 feature comparison

SH470M063A4 Cornell Dubilier Electronics Inc

Buy Now Datasheet

RASL47M63TB28X11.5 IBS Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 2820 mΩ
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack; Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 155 mA
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1 2
Custom Capabilities Lead Length (Consult Factory)
Series RASL
Terminal Pitch 5 mm

Compare SH470M063A4 with alternatives

Compare RASL47M63TB28X11.5 with alternatives