SH450M0033B5FM1836 vs 330M450V16X31 feature comparison

SH450M0033B5FM1836 YAGEO Corporation

Buy Now Datasheet

330M450V16X31 NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.4555 mA 0.4605 mA
Length 36 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 205 mA 154 mA
Surface Mount NO NO
Tan Delta 0.2 0.25
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 12600 mΩ

Compare SH450M0033B5FM1836 with alternatives

Compare 330M450V16X31 with alternatives