SH400M0R47J5SW0611 YAGEO CorporationBuy Now Datasheet |
SE400M0R47BZS-0611 YAGEO CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | YAGEO CORP | YAGEO CORP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.20 | 8532.22.00.20 |
Capacitance | 0.47 µF | 0.47 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 6.8 mm | 6.3 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
ESR | 14 mΩ | |
Length | 12.5 mm | 11 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -25 °C | -25 °C |
Package Style | Radial | Radial |
Packing Method | Bulk | BULK |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 400 V | 400 V |
Surface Mount | NO | NO |
Terminal Pitch | 5 mm | 2.5 mm |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |
Pbfree Code | Yes | |
Leakage Current | 0.01564 mA | |
Package Shape | CYLINDRICAL PACKAGE | |
Ripple Current | 14 mA | |
Tan Delta | 0.2 | |
Terminal Finish | Pure Matte Tin (Sn) | |