SH250M4R70A7S31012
vs
SH250M4R70B3F81012
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
4.7 µF
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.04525 mA
0.04525 mA
Length
12 mm
12 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
TR
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
250 V
250 V
Ripple Current
50 mA
50 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.15
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare SH250M4R70A7S31012 with alternatives
Compare SH250M4R70B3F81012 with alternatives