SH221M025E2
vs
LESR220M25TR5210X12.5
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
ALLEN (ROBERT G) CO INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
220 µF
|
220 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
10 mm
|
10 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM
|
ESR |
960 mΩ
|
|
Length |
12.5 mm
|
12.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Ripple Current |
250 mA
|
|
Surface Mount |
NO
|
|
Terminal Pitch |
5 mm
|
7.5 mm
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
1
|
Custom Capabilities |
|
Lead Length (Consult Factory)
|
Manufacturer Series |
|
LESR
|
Series |
|
LESR
|
|
|
|
Compare SH221M025E2 with alternatives
Compare LESR220M25TR5210X12.5 with alternatives