SH220M100A4
vs
B41851B9226M000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
EPCOS AG
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
6030 mΩ
7500 mΩ
Length
11.5 mm
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack; Tape
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Ripple Current
115 mA
98 mA
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Leakage Current
0.022 mA
Package Shape
CYLINDRICAL PACKAGE
Tan Delta
0.1
Terminal Pitch
3.5 mm
Compare SH220M100A4 with alternatives
Compare B41851B9226M000 with alternatives