SH200M2R20A5F10611 vs SH200M2R20AZFV0611 feature comparison

SH200M2R20A5F10611 YAGEO Corporation

Buy Now Datasheet

SH200M2R20AZFV0611 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6 mm 6 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0232 mA 0.0232 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 25 mA 25 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SH200M2R20A5F10611 with alternatives

Compare SH200M2R20AZFV0611 with alternatives