SH200M1R00BPFV0611
vs
SH200M1R00A5SW0611
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
1 µF
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6 mm
6 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.016 mA
0.016 mA
Length
11 mm
11 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
17 mA
17 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.15
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare SH200M1R00BPFV0611 with alternatives
Compare SH200M1R00A5SW0611 with alternatives