SH200M0100APFM1632 vs B43081A2107M007 feature comparison

SH200M0100APFM1632 YAGEO Corporation

Buy Now Datasheet

B43081A2107M007 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.61 mA
Length 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TR AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 335 mA 1100 mA
Surface Mount NO NO
Tan Delta 0.15 0.12
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e3
Manufacturer Series B43081
Terminal Finish Matte Tin (Sn)

Compare SH200M0100APFM1632 with alternatives

Compare B43081A2107M007 with alternatives