SH18N5R6C500CT vs C0603C0G500-5R6CND feature comparison

SH18N5R6C500CT Walsin Technology Corporation

Buy Now Datasheet

C0603C0G500-5R6CND VENKEL LTD

Buy Now Datasheet
Active Obsolete
WALSIN TECHNOLOGY CORP VENKEL LTD
, , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0000056 µF 0.0000056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.84 mm
e3 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
4.4643% 4.4643%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PAPER, 7 INCH TR, PAPER, 10 INCH
4.4643% 4.4643%
50 V 50 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
Yes
Yes
RECTANGULAR PACKAGE

Compare SH18N5R6C500CT with alternatives

Compare C0603C0G500-5R6CND with alternatives